Part Details for 0746421002 by Molex
Overview of 0746421002 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0746421002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0746421002
|
Avnet Americas | Conn Daughter Card RCP 6 POS 6.25mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0746421002) RoHS: Compliant Min Qty: 448 Package Multiple: 448 Container: Tray | 0 |
|
RFQ | |
DISTI #
0746421002
|
Avnet Americas | Conn Daughter Card RCP 6 POS 6.25mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0746421002) RoHS: Compliant Min Qty: 448 Package Multiple: 448 Container: Tray | 0 |
|
RFQ |
Part Details for 0746421002
0746421002 CAD Models
0746421002 Part Data Attributes:
|
0746421002
Molex
Buy Now
Datasheet
|
Compare Parts:
0746421002
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 6.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0746421002
This table gives cross-reference parts and alternative options found for 0746421002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0746421002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL4404F-G1M | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 0746421002 vs HL4404F-G1M |
HL57047 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | Foxconn | 0746421002 vs HL57047 |
HL4404V-G4E | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 0746421002 vs HL4404V-G4E |
HL4404FSM | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 0746421002 vs HL4404FSM |
HL55041-K-M-C | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | Foxconn | 0746421002 vs HL55041-K-M-C |
HL4404H-G1SM | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 0746421002 vs HL4404H-G1SM |
HL4404H-G4L | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 0746421002 vs HL4404H-G4L |
HL4404F-G3M | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 0746421002 vs HL4404F-G3M |
HL4404F-G1L | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 0746421002 vs HL4404F-G1L |
HL55041 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | Foxconn | 0746421002 vs HL55041 |