Part Details for 0746491102 by Molex
Overview of 0746491102 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0746491102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0746491102
|
Avnet Americas | Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0746491102) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Container: Tube | 0 |
|
RFQ | |
DISTI #
0746491102
|
Avnet Americas | Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0746491102) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Container: Tube | 0 |
|
RFQ |
Part Details for 0746491102
0746491102 CAD Models
0746491102 Part Data Attributes:
|
0746491102
Molex
Buy Now
Datasheet
|
Compare Parts:
0746491102
Molex
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |