Part Details for 07490-04400 by Avdel
Overview of 07490-04400 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51966-10004400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 44S Right Angle Header, Solder To Board | |
68020-440-061033LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
10044002-002TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Right Angle, Surface Mount, 29 Positions. |
Price & Stock for 07490-04400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD07490-04400
|
DB Roberts | AVEX NOSETIP,3/16,STEEL | 0 |
|
RFQ |