Part Details for 0749812503 by Molex
Overview of 0749812503 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 0749812503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0749812503
|
Avnet Americas | Conn Hard Metric HDR 100 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0749812503) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 36 |
|
RFQ |
Part Details for 0749812503
0749812503 CAD Models
0749812503 Part Data Attributes:
|
0749812503
Molex
Buy Now
Datasheet
|
Compare Parts:
0749812503
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |