Part Details for 07498380119 by Panduit Corp
Overview of 07498380119 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07498380119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV14-8R-M
|
TTI | Terminals RING 16-14 AWG # 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 10000 In Stock |
|
$0.2150 / $0.2440 | Buy Now |
DISTI #
PV14-8R-C
|
TTI | Terminals Ring Terminal vinyl insulated 16 - 14awg RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 900 In Stock |
|
$0.5150 / $0.5800 | Buy Now |