There are no models available for this part yet.
Overview of 0749934000 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0749934000 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0749934000
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Solder ST Thru-Hole Tray - Rail/Tube (Alt: 0749934000) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Container: Tube | 0 |
|
RFQ |
CAD Models for 0749934000 by Molex
Part Data Attributes for 0749934000 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
6
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
72
|
Alternate Parts for 0749934000
This table gives cross-reference parts and alternative options found for 0749934000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0749934000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63743-A005LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0749934000 vs 63743-A005LF |
73809-0012 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight | Molex | 0749934000 vs 73809-0012 |
63743-2002LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0749934000 vs 63743-2002LF |
63743-2004 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0749934000 vs 63743-2004 |
63743-3005 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0749934000 vs 63743-3005 |
63743-A006 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0749934000 vs 63743-A006 |
84965-202004 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0749934000 vs 84965-202004 |
63743-3004LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0749934000 vs 63743-3004LF |
63743-5009LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0749934000 vs 63743-5009LF |
63743-2011 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0749934000 vs 63743-2011 |