Part Details for 0750001028 by Molex
Overview of 0750001028 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0750001028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0750001028
|
Avnet Americas | Conn Triad Differential Pair PIN 28 POS 1.27mm Solder ST Thru-Hole 28 Terminal 1 Port Tube - Rail/Tube (Alt: 0750001028) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Container: Tube | 0 |
|
RFQ | |
DISTI #
0750001028
|
Avnet Americas | Conn Triad Differential Pair PIN 28 POS 1.27mm Solder ST Thru-Hole 28 Terminal 1 Port Tube - Rail/Tube (Alt: 0750001028) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Container: Tube | 0 |
|
RFQ | |
DISTI #
0750001028
|
Avnet Americas | Conn Triad Differential Pair PIN 28 POS 1.27mm Solder ST Thru-Hole 28 Terminal 1 Port Tube - Rail/Tube (Alt: 0750001028) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Container: Tube | 0 |
|
RFQ |
Part Details for 0750001028
0750001028 CAD Models
0750001028 Part Data Attributes
|
0750001028
Molex
Buy Now
Datasheet
|
Compare Parts:
0750001028
Molex
Telecom and Datacom Connector, 28 Contact(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |