Part Details for 0751171118 by Molex
Overview of 0751171118 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0751171118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0751171118-ND
|
DigiKey | CONN RCPT VHDM 80POS PCB Min Qty: 60 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$114.9237 | Buy Now |
DISTI #
0751171118
|
Avnet Americas | Conn Hard Metric RCP 80 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0751171118) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
$66.0599 / $123.3291 | Buy Now |
DISTI #
MOL75117-1118
|
Heilind Electronics | VHDM 8R DC STKR 10 COL 18MM 5 AU | Americas - 0 in Stock |
|
$107.9562 / $109.5675 | Buy Now |
Part Details for 0751171118
0751171118 CAD Models
0751171118 Part Data Attributes
|
0751171118
Molex
Buy Now
Datasheet
|
Compare Parts:
0751171118
Molex
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |
Alternate Parts for 0751171118
This table gives cross-reference parts and alternative options found for 0751171118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0751171118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951-5F0E-10D | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 0751171118 vs 951-5F0E-10D |
951-5W0E-10C | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | 0751171118 vs 951-5W0E-10C |
499-9110-C44 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 0751171118 vs 499-9110-C44 |
499-5110-B74 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0751171118 vs 499-5110-B74 |
473-3210-H33 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0751171118 vs 473-3210-H33 |
499-9110-D21 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0751171118 vs 499-9110-D21 |
951-510E-80B | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | 0751171118 vs 951-510E-80B |
473-6210-D03 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0751171118 vs 473-6210-D03 |
951-5N0E-81B | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | 0751171118 vs 951-5N0E-81B |
951-5B0E-21D | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 0751171118 vs 951-5B0E-21D |