Part Details for 0751982501 by Molex
Overview of 0751982501 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0751982501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0751982501-ND
|
DigiKey | CONN HEADER VHDM 200POS PCB Min Qty: 108 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.6644 | Buy Now |
DISTI #
0751982501
|
Avnet Americas | Conn Hard Metric HDR 200 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0751982501) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$14.8606 / $29.0739 | Buy Now |
DISTI #
751982501
|
Avnet Americas | Conn Hard Metric HDR 200 POS 2mm Press Fit ST Thru-Hole Tube (Alt: 751982501) RoHS: Compliant Min Qty: 108 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
MOL75198-2501
|
Heilind Electronics | VHDM LITE 8 ROW SIGNAL END BA KPLANE | Americas - 0 in Stock |
|
$25.1505 / $25.5258 | Buy Now |
Part Details for 0751982501
0751982501 CAD Models
0751982501 Part Data Attributes
|
0751982501
Molex
Buy Now
Datasheet
|
Compare Parts:
0751982501
Molex
Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |
Alternate Parts for 0751982501
This table gives cross-reference parts and alternative options found for 0751982501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0751982501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499-9125-E73 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0751982501 vs 499-9125-E73 |
HM2P88PDH1H0E9 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0751982501 vs HM2P88PDH1H0E9 |
HM2P88PDE1L0N9LF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0751982501 vs HM2P88PDE1L0N9LF |
HM2P95PCG1X0Z1 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0751982501 vs HM2P95PCG1X0Z1 |
HM2P88PDC1X0E9LF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0751982501 vs HM2P88PDC1X0E9LF |
499-5125-G22 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0751982501 vs 499-5125-G22 |
499-6125-F24 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0751982501 vs 499-6125-F24 |
HM2P95PZ8110Z1 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0751982501 vs HM2P95PZ8110Z1 |
499-5125-H13 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 0751982501 vs 499-5125-H13 |
HM2P95PA8111AALF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | 0751982501 vs HM2P95PA8111AALF |