Part Details for 0752354133 by Molex
Overview of 0752354133 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0752354133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0752354133
|
Avnet Americas | Conn Backplane HDR 80 POS 1.85mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0752354133) RoHS: Not Compliant Min Qty: 88 Package Multiple: 88 Container: Tray | 0 |
|
RFQ |
Part Details for 0752354133
0752354133 CAD Models
0752354133 Part Data Attributes
|
0752354133
Molex
Buy Now
Datasheet
|
Compare Parts:
0752354133
Molex
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.85 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |