Part Details for 0752354205 by Molex
Overview of 0752354205 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0752354205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0752354205
|
Avnet Americas | Conn Backplane HDR 200 POS 1.85mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0752354205) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ |
Part Details for 0752354205
0752354205 CAD Models
0752354205 Part Data Attributes
|
0752354205
Molex
Buy Now
Datasheet
|
Compare Parts:
0752354205
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |