Part Details for 0752354715 by Molex
Overview of 0752354715 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0752354715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0752354715
|
Avnet Americas | Conn Backplane HDR 56 POS 1.85mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0752354715) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Container: Tray | 0 |
|
RFQ |
Part Details for 0752354715
0752354715 CAD Models
0752354715 Part Data Attributes
|
0752354715
Molex
Buy Now
Datasheet
|
Compare Parts:
0752354715
Molex
CONN HEADER BACKPLANE 56POS GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |