There are no models available for this part yet.
Overview of 0752370105 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0752370105 by Molex
Part Data Attributes for 0752370105 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
10
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.85 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0752370105
This table gives cross-reference parts and alternative options found for 0752370105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0752370105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-5310-H15 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 0752370105 vs 350-5310-H15 |
350-5305-G34 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 0752370105 vs 350-5305-G34 |
350-5310-G54 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 0752370105 vs 350-5310-G54 |
350-5310-B45 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 0752370105 vs 350-5310-B45 |
350-5305-G13 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 0752370105 vs 350-5305-G13 |
350-5310-G34 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 0752370105 vs 350-5310-G34 |
350-5305-A64 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 0752370105 vs 350-5305-A64 |
350-5310-C44 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 0752370105 vs 350-5310-C44 |
350-5310-H23 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 0752370105 vs 350-5310-H23 |
350-5310-C14 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 0752370105 vs 350-5310-C14 |