Part Details for 0753414444 by Molex
Overview of 0753414444 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0753414444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0753414444
|
Avnet Americas | Conn Backplane HDR 8 POS 1.85mm Press Fit ST Thru-Hole Tray - Bulk (Alt: 0753414444) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Container: Bulk | 0 |
|
RFQ | |
DISTI #
75341-4444
|
Avnet Americas | Conn Backplane HDR 8 POS 1.85mm Press Fit ST Thru-Hole Tray - Trays (Alt: 75341-4444) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Container: Tray | 0 |
|
RFQ |
Part Details for 0753414444
0753414444 CAD Models
0753414444 Part Data Attributes:
|
0753414444
Molex
Buy Now
Datasheet
|
Compare Parts:
0753414444
Molex
Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0753414444
This table gives cross-reference parts and alternative options found for 0753414444. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0753414444, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSP-0151-0802 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | CST Master Electronic Co Ltd | 0753414444 vs CSP-0151-0802 |
2021-AP1P-402-4100 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | 0753414444 vs 2021-AP1P-402-4100 |
43270-0833 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0753414444 vs 43270-0833 |
A-42440-0812 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0753414444 vs A-42440-0812 |
PC208P71A41 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 0753414444 vs PC208P71A41 |
A-42440-0841 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0753414444 vs A-42440-0841 |
PC208P52A11 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 0753414444 vs PC208P52A11 |
PLBH08M4200A1 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0753414444 vs PLBH08M4200A1 |
44474-0841 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0753414444 vs 44474-0841 |
PC208P71C11 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 0753414444 vs PC208P71C11 |