0753417667
Molex
Description: Board Connector, Straight, Press Fit Terminal, Locking, Gray Insulator,

Overview of 0753417667 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0753417667 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0753417667
Avnet Americas Conn Backplane Power HDR 8 POS Press Fit ST Thru-Hole 8 Terminal 1 Port Tube - Rail/Tube (Alt: 0753417667) RoHS: Compliant Min Qty: 1134 Package Multiple: 1134 Container: Tube 0
RFQ

CAD Models for 0753417667 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0753417667 by Molex

0753417667
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Durability
200 Cycles
Filter Feature
NO
Insulator Color
GRAY
Insulator Material
POLYETHYLENE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
50u inch
Reference Standard
UL
Terminal Length
0.094 inch
Termination Type
PRESS FIT
Want to compare parts?
  1. 0753417667
    Molex
    Board Connector, Straight, Press Fit Terminal, Locking, Gray Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0753417667 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0753417667 by Molex

Select Manufacturer
Which Manufacturer of 0753417667 would you like to use for your alert(s)?
  • Please alert me when 0753417667 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0753417667 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0753417667 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0753417667 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0753417667.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0753417667 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: