Datasheets
0754330504 by: Molex

Board Connector, 30 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT

Part Details for 0754330504 by Molex

Overview of 0754330504 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0754330504

Part # Distributor Description Stock Price Buy
DISTI # 0754330504
Avnet Americas Conn Backplane HDR 30 POS 1.85mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0754330504) RoHS: Compliant Min Qty: 354 Package Multiple: 354 Container: Tube 0
RFQ

Part Details for 0754330504

0754330504 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0754330504 Part Data Attributes

0754330504 Molex
Buy Now Datasheet
Compare Parts:
0754330504 Molex Board Connector, 30 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 6
Option GENERAL PURPOSE
Terminal Pitch 1.85 mm
Termination Type PRESS FIT
Total Number of Contacts 30
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0754330504 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0754330504 by Molex

Select Manufacturer
Which Manufacturer of 0754330504 would you like to use for your alert(s)?
  • Please alert me when 0754330504 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0754330504 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0754330504 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0754330504 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0754330504.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0754330504 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: