Part Details for 0754650104 by Molex
Overview of 0754650104 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0754650104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75465-0104
|
TTI | High Speed / Modular Connectors GBX BPLANE 4PR L-SER IES 10 COL OPEN ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Tube | Americas - 0 |
|
Buy Now |
Part Details for 0754650104
0754650104 CAD Models
0754650104 Part Data Attributes
|
0754650104
Molex
Buy Now
Datasheet
|
Compare Parts:
0754650104
Molex
Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.85 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0754650104
This table gives cross-reference parts and alternative options found for 0754650104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0754650104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
497-6110-F02 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0754650104 vs 497-6110-F02 |
497-3110-F23 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0754650104 vs 497-3110-F23 |
497-6210-F21 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0754650104 vs 497-6210-F21 |
75910-4135 | Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, | Molex | 0754650104 vs 75910-4135 |
497-6210-B43 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0754650104 vs 497-6210-B43 |
497-5210-C22 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0754650104 vs 497-5210-C22 |
75910-8126 | Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, | Molex | 0754650104 vs 75910-8126 |
497-5110-A03 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0754650104 vs 497-5110-A03 |
497-5210-E03 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0754650104 vs 497-5210-E03 |
497-6210-C02 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0754650104 vs 497-6210-C02 |