Part Details for 0755455000 by Molex
Overview of 0755455000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0755455000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14686-ND
|
DigiKey | CONN RCPT POWER 2POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1509 In Stock |
|
$4.5966 / $7.8800 | Buy Now |
DISTI #
0755455000
|
Avnet Americas | Conn Power RCP 2 POS Press Fit ST Thru-Hole 16 Terminal 1 Port Tray - Trays (Alt: 0755455000) RoHS: Compliant Min Qty: 1350 Package Multiple: 270 Container: Tray | 0 |
|
$4.8917 / $5.6564 | Buy Now |
DISTI #
V36:1790_06558105
|
Arrow Electronics | Conn Wire to Board RCP 2 POS Press Fit ST Thru-Hole EXTreme PowerMass Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2411 | Americas - 1350 |
|
$4.3820 / $7.3690 | Buy Now |
DISTI #
MOL75545-5000
|
Heilind Electronics | ASSY RECEP 80 AMP MODULE TAILS | Americas - 0 in Stock |
|
$4.7806 / $4.8520 | Buy Now |
DISTI #
79007253
|
Verical | Conn Wire to Board RCP 2 POS Press Fit ST Thru-Hole EXTreme PowerMass Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 1350 |
|
$6.4800 / $7.3690 | Buy Now |
Part Details for 0755455000
0755455000 CAD Models
0755455000 Part Data Attributes
|
0755455000
Molex
Buy Now
Datasheet
|
Compare Parts:
0755455000
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.33 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |