There are no models available for this part yet.
Overview of 0755486024 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 0755486024 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0755486024-ND
|
DigiKey | CONN RCPT 24POS PCB Min Qty: 384 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5646 | Buy Now | |
DISTI #
0755486024
|
Avnet Americas | Conn Power RCP 24 POS 2.5mm Solder ST Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0755486024) RoHS: Compliant Min Qty: 384 Package Multiple: 192 Container: Tray | 0 |
|
RFQ | ||
DISTI #
75548-6024
|
TTI | Board to Board & Mezzanine Connectors PDSr Asy 24 ckt Sig Recep Tin Tail RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 192 Container: Tray |
Americas - 576 In Stock |
|
$5.8300 / $6.3400 | Buy Now |
CAD Models for 0755486024 by Molex
Part Data Attributes for 0755486024 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
8
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|