Part Details for 0755561511 by Molex
Overview of 0755561511 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0755561511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0755561511-ND
|
DigiKey | CONN HEADER POWER 1POS PCB Min Qty: 192 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7594 | Buy Now |
DISTI #
0755561511
|
Avnet Americas | Conn Power HDR 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0755561511) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$6.9102 | Buy Now |
DISTI #
MOL75556-1511
|
Heilind Electronics | PDSR 150 AMP PLUG W/PEG | Americas - 0 in Stock |
|
$7.2618 / $8.3512 | Buy Now |
Part Details for 0755561511
0755561511 CAD Models
0755561511 Part Data Attributes
|
0755561511
Molex
Buy Now
Datasheet
|
Compare Parts:
0755561511
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 0755561511
This table gives cross-reference parts and alternative options found for 0755561511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0755561511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029113-4 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 0755561511 vs 2029113-4 |
0460811001 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | 0755561511 vs 0460811001 |
LC-04T | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 0755561511 vs LC-04T |
IP7-04-01-L-S-RA1-L-TR | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Samtec Inc | 0755561511 vs IP7-04-01-L-S-RA1-L-TR |
PET-04-02-S-RA-SD | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 0755561511 vs PET-04-02-S-RA-SD |
HM15020 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Foxconn | 0755561511 vs HM15020 |
0460812011 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | 0755561511 vs 0460812011 |
HM25020 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Foxconn | 0755561511 vs HM25020 |
42819-4213 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | 0755561511 vs 42819-4213 |
LC-04B | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 0755561511 vs LC-04B |