Part Details for 0755611520 by Molex
Overview of 0755611520 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0755611520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0755611520
|
Avnet Americas | Conn Power HDR 4 POS 7.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0755611520) RoHS: Compliant Min Qty: 276 Package Multiple: 276 Container: Tray | 0 |
|
RFQ |
Part Details for 0755611520
0755611520 CAD Models
0755611520 Part Data Attributes
|
0755611520
Molex
Buy Now
Datasheet
|
Compare Parts:
0755611520
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 0755611520
This table gives cross-reference parts and alternative options found for 0755611520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0755611520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-176976-6 | UNIV POWER HDR ASSY 3P BLUE | TE Connectivity | 0755611520 vs 3-176976-6 |
IP7-02-01-L-S-RA1-TR | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 0755611520 vs IP7-02-01-L-S-RA1-TR |
PET-02-01-S-RA-SD | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 0755611520 vs PET-02-01-S-RA-SD |
IP7-02-05.0-L-S-1-TR | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 0755611520 vs IP7-02-05.0-L-S-1-TR |
3-176976-1 | AMP UNIVERSAL POWER PLG 2C PCB | TE Connectivity | 0755611520 vs 3-176976-1 |
6-176976-4 | UNIV POWER HDR ASSY 3P YELLOW | TE Connectivity | 0755611520 vs 6-176976-4 |
0755611511 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Molex | 0755611520 vs 0755611511 |
IP7-02-01-L-S-RA1-L-TR | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Samtec Inc | 0755611520 vs IP7-02-01-L-S-RA1-L-TR |
3-176976-9 | UNIV POWER HDR ASSY 3P BLACK | TE Connectivity | 0755611520 vs 3-176976-9 |
2-1445052-2 | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 0755611520 vs 2-1445052-2 |