-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1117CT-ND
|
DigiKey | CONN MINI SAS RCP 38P SLD RA SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1559 In Stock |
|
$7.3265 / $12.1200 | Buy Now |
DISTI #
0755860011
|
Avnet Americas | Conn SCSI RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R - Tape and Reel (Alt: 0755860011) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.6565 / $9.4901 | Buy Now |
DISTI #
E02:0323_01938176
|
Arrow Electronics | Conn I-Pass RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port iPass T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 550 Lead time: 18 Weeks Date Code: 2412 | Europe - 1100 |
|
$7.4012 | Buy Now |
DISTI #
V72:2272_18411716
|
Arrow Electronics | Conn I-Pass RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port iPass T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1739 Container: Cut Strips | Americas - 42 |
|
$6.0970 / $7.5300 | Buy Now |
DISTI #
V72:2272_06558174
|
Arrow Electronics | Conn I-Pass RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port iPass T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1941 Container: Cut Strips | Americas - 3 |
|
$5.8230 / $8.4068 | Buy Now |
DISTI #
MOL75586-0011
|
Heilind Electronics | IPASS(TM) RA REC 0.76AU 38 CKT | Americas - 1237 in Stock |
|
$8.0207 | Buy Now |
DISTI #
80561159
|
Verical | Conn I-Pass RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port iPass T/R RoHS: Compliant Min Qty: 550 Package Multiple: 550 Date Code: 2412 | Americas - 1100 |
|
$7.4205 | Buy Now |
DISTI #
62362458
|
Verical | Conn I-Pass RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port iPass T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1739 | Americas - 42 |
|
$7.5300 | Buy Now |
DISTI #
35571894
|
Verical | Conn I-Pass RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port iPass T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1941 | Americas - 3 |
|
$8.4068 | Buy Now |
DISTI #
75586-0011
|
TTI | High Speed / Modular Connectors 38 Ckt R/A RECEPT. 4X SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$6.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0755860011
Molex
Buy Now
Datasheet
|
Compare Parts:
0755860011
Molex
Telecom and Datacom Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |