Part Details for 0756490104 by Molex
Overview of 0756490104 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0756490104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0756490104
|
Avnet Americas | Conn Backplane HDR 80 POS 1.85mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0756490104) RoHS: Compliant Min Qty: 174 Package Multiple: 174 Container: Tube | 0 |
|
RFQ |
Part Details for 0756490104
0756490104 CAD Models
0756490104 Part Data Attributes
|
0756490104
Molex
Buy Now
Datasheet
|
Compare Parts:
0756490104
Molex
CONN HEADER BACKPLANE 80CIR PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |