Part Details for 0757051504 by Molex
Overview of 0757051504 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0757051504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757051504
|
Avnet Americas | Conn Backplane HDR 110 POS 3.7mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0757051504) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ |
Part Details for 0757051504
0757051504 CAD Models
0757051504 Part Data Attributes
|
0757051504
Molex
Buy Now
Datasheet
|
Compare Parts:
0757051504
Molex
Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0757051504
This table gives cross-reference parts and alternative options found for 0757051504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757051504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
497-3110-B22 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757051504 vs 497-3110-B22 |
497-3210-D41 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757051504 vs 497-3210-D41 |
497-6110-D23 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757051504 vs 497-6110-D23 |
497-3110-C33 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757051504 vs 497-3110-C33 |
497-5210-C23 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757051504 vs 497-5210-C23 |
497-3210-B23 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757051504 vs 497-3210-B23 |
497-5210-E22 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757051504 vs 497-5210-E22 |
497-3110-E01 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757051504 vs 497-3110-E01 |
497-5110-043 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757051504 vs 497-5110-043 |
497-3110-023 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757051504 vs 497-3110-023 |