Part Details for 0757051623 by Molex
Overview of 0757051623 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0757051623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757051623
|
Avnet Americas | Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0757051623) RoHS: Compliant Min Qty: 440 Package Multiple: 88 Container: Tray | 0 |
|
RFQ | |
DISTI #
0757051623
|
Avnet Americas | Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0757051623) RoHS: Compliant Min Qty: 440 Package Multiple: 88 Container: Tray | 0 |
|
RFQ | |
DISTI #
0757051623
|
Avnet Americas | Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0757051623) RoHS: Compliant Min Qty: 440 Package Multiple: 88 Container: Tray | 0 |
|
RFQ |
Part Details for 0757051623
0757051623 CAD Models
0757051623 Part Data Attributes
|
0757051623
Molex
Buy Now
Datasheet
|
Compare Parts:
0757051623
Molex
Board Connector, 132 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | GBX I-TRAC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0757051623
This table gives cross-reference parts and alternative options found for 0757051623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757051623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0757052604 | Board Connector, 132 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0757051623 vs 0757052604 |
0757050605 | Board Connector, 132 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0757051623 vs 0757050605 |