Part Details for 0757052504 by Molex
Overview of 0757052504 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0757052504
0757052504 CAD Models
0757052504 Part Data Attributes
|
0757052504
Molex
Buy Now
Datasheet
|
Compare Parts:
0757052504
Molex
Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0757052504
This table gives cross-reference parts and alternative options found for 0757052504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757052504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
497-3110-B22 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757052504 vs 497-3110-B22 |
497-3210-D41 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757052504 vs 497-3210-D41 |
497-6110-D23 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757052504 vs 497-6110-D23 |
497-3110-C33 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757052504 vs 497-3110-C33 |
497-5210-C23 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757052504 vs 497-5210-C23 |
497-3210-B23 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757052504 vs 497-3210-B23 |
497-5210-E22 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757052504 vs 497-5210-E22 |
497-3110-E01 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757052504 vs 497-3110-E01 |
497-5110-043 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757052504 vs 497-5110-043 |
497-3110-023 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0757052504 vs 497-3110-023 |