Part Details for 0757053103 by Molex
Overview of 0757053103 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0757053103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0757053103-ND
|
DigiKey | CONN HEADER I-TRAC 220POS PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
41 In Stock |
|
$24.1390 / $32.6000 | Buy Now |
DISTI #
0757053103
|
Avnet Americas | Conn Backplane HDR 220 POS 3.7mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0757053103) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$18.1352 / $29.3081 | Buy Now |
DISTI #
MOL75705-3103
|
Heilind Electronics | I-TRAC BACKPLANE - 10 COL LEF - TIN | Americas - 121 in Stock |
|
$25.6549 / $26.0378 | Buy Now |
DISTI #
0757053103
|
Avnet Americas | Conn Backplane HDR 220 POS 3.7mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0757053103) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$18.1352 / $29.3081 | Buy Now |
DISTI #
0757053103
|
Avnet Americas | Conn Backplane HDR 220 POS 3.7mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0757053103) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$18.1352 / $29.3081 | Buy Now |
DISTI #
MOL75705-3103
|
Interstate Connecting Components | I-TRAC BACKPLANE - 10 COL LEF - TIN | 40 |
|
$25.6549 / $26.0378 | Buy Now |
Part Details for 0757053103
0757053103 CAD Models
0757053103 Part Data Attributes
|
0757053103
Molex
Buy Now
Datasheet
|
Compare Parts:
0757053103
Molex
Board Connector, 220 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | GBX I-TRAC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 |