Part Details for 0757053824 by Molex
Overview of 0757053824 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0757053824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23551-ND
|
DigiKey | CONN HEADER I-TRAC 176POS PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.5646 / $43.0300 | Buy Now |
DISTI #
0757053824
|
Avnet Americas | Conn Backplane HDR 176 POS 1.85mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0757053824) RoHS: Compliant Min Qty: 112 Package Multiple: 56 Container: Tray | 0 |
|
$19.1613 / $37.4879 | Buy Now |
DISTI #
MOL75705-3824
|
Heilind Electronics | I-TRAC BP ASSY - 8COL GUIDE L FT | Americas - 0 in Stock |
|
$32.4290 / $32.9130 | Buy Now |
DISTI #
75705-3824
|
TTI | High Speed / Modular Connectors I-TRAC BP ASSY - 8 COL GUIDE LEFT RoHS: Compliant pbFree: Pb-Free Min Qty: 112 Package Multiple: 112 Container: Tray | Americas - 0 |
|
$36.7500 | Buy Now |
DISTI #
0757053824
|
Avnet Asia | Conn Backplane HDR 176 POS 1.85mm Press Fit ST Thru-Hole Tray (Alt: 0757053824) RoHS: Compliant Min Qty: 112 Package Multiple: 56 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0757053824
0757053824 CAD Models
0757053824 Part Data Attributes
|
0757053824
Molex
Buy Now
Datasheet
|
Compare Parts:
0757053824
Molex
Board Connector, 176 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | GBX I-TRAC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 176 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0757053824
This table gives cross-reference parts and alternative options found for 0757053824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757053824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0757051803 | Board Connector, 176 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0757053824 vs 0757051803 |
0757050823 | Board Connector, 176 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0757053824 vs 0757050823 |