Part Details for 0757101010 by Molex
Overview of 0757101010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0757101010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0757101010-ND
|
DigiKey | CONN RCPT I-TRAC 220POS PCB Min Qty: 48 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.0444 | Buy Now |
DISTI #
0757101010
|
Avnet Americas | Conn Daughter Card RCP 220 POS 3.7mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0757101010) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
$30.5597 / $44.5823 | Buy Now |
DISTI #
MOL75710-1010
|
Heilind Electronics | I-TRAC DC SIGNAL MODULE 10COL OPN L-FREE | Americas - 0 in Stock |
|
$39.4953 / $40.0848 | Buy Now |
Part Details for 0757101010
0757101010 CAD Models
0757101010 Part Data Attributes
|
0757101010
Molex
Buy Now
Datasheet
|
Compare Parts:
0757101010
Molex
Board Connector, 220 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0757101010
This table gives cross-reference parts and alternative options found for 0757101010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757101010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0757056104 | Board Connector, 220 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0757101010 vs 0757056104 |
0757102010 | Board Connector, 220 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0757101010 vs 0757102010 |
0757052103 | Board Connector, 220 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0757101010 vs 0757052103 |
0757052104 | Board Connector, 220 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0757101010 vs 0757052104 |