Part Details for 0757103006 by Molex
Overview of 0757103006 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0757103006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0757103006-ND
|
DigiKey | CONN RCPT I-TRAC 132POS EDGE MNT Min Qty: 240 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.0126 | Buy Now |
DISTI #
0757103006
|
Avnet Americas | Conn Daughter Card RCP 132 POS 3.7mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0757103006) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 14 Weeks, 0 Days Container: Tray | 3240 Factory Stock |
|
$17.0943 / $29.5016 | Buy Now |
DISTI #
V79:2366_26158182
|
Arrow Electronics | Conn Daughter Card RCP 132 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$9.6560 | Buy Now |
DISTI #
MOL75710-3006
|
Heilind Electronics | I-TRAC DCARD SIGNAL MODULE - 6 | Americas - 0 in Stock |
|
$25.5205 / $25.9014 | Buy Now |
DISTI #
75710-3006
|
TTI | High Speed / Modular Connectors 11X6 DC REC GUIDE LEFT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 8 In Stock |
|
$23.1400 | Buy Now |
DISTI #
0757103006
|
Avnet Americas | Conn Daughter Card RCP 132 POS 3.7mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0757103006) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 14 Weeks, 0 Days Container: Tray | 3240 Factory Stock |
|
$17.0943 / $29.5016 | Buy Now |
Part Details for 0757103006
0757103006 CAD Models
0757103006 Part Data Attributes:
|
0757103006
Molex
Buy Now
Datasheet
|
Compare Parts:
0757103006
Molex
Board Connector, 132 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |