Part Details for 0757103208 by Molex
Overview of 0757103208 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0757103208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757103208-ND
|
DigiKey | CONN RCPT I-TRAC 176POS EDGE MNT Min Qty: 96 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.9177 | Buy Now |
DISTI #
0757103208
|
Avnet Americas | Conn Backplane RCP 176 POS 2.4mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0757103208) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Container: Tray | 0 |
|
$25.4010 / $47.4219 | Buy Now |
DISTI #
MOL75710-3208
|
Heilind Electronics | I-TRAC 11R LEFT GD DCARD ASSY KEY B | Americas - 0 in Stock |
|
$41.5107 / $42.1303 | Buy Now |
DISTI #
0757103208
|
Avnet Asia | Conn Backplane RCP 176 POS 2.4mm Press Fit RA Thru-Hole Tray (Alt: 0757103208) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0757103208
0757103208 CAD Models
0757103208 Part Data Attributes
|
0757103208
Molex
Buy Now
Datasheet
|
Compare Parts:
0757103208
Molex
Board Connector, 176 Contact(s), 11 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | GBX I-TRAC, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 176 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0757103208
This table gives cross-reference parts and alternative options found for 0757103208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757103208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0757103308 | Board Connector, 176 Contact(s), 11 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0757103208 vs 0757103308 |