Part Details for 0757105106 by Molex
Overview of 0757105106 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0757105106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757105106
|
Avnet Americas | Conn Daughter Card RCP 132 POS 3.7mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0757105106) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ |
Part Details for 0757105106
0757105106 CAD Models
0757105106 Part Data Attributes
|
0757105106
Molex
Buy Now
Datasheet
|
Compare Parts:
0757105106
Molex
Board Connector, 132 Contact(s), 11 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | GBX I-TRAC, POLARIZED, STACKABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0757105106
This table gives cross-reference parts and alternative options found for 0757105106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757105106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0757104006 | Board Connector, 132 Contact(s), 11 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0757105106 vs 0757104006 |
75710-0006 | Board Connector, 132 Contact(s), 11 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0757105106 vs 75710-0006 |