Part Details for 0757145002 by Molex
Overview of 0757145002 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0757145002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757145002
|
Avnet Americas | STACKED SFP 2X2 ASSEMBLY W/ LP MEDIUM - Trays (Alt: 0757145002) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$20.2289 / $36.2100 | Buy Now |
DISTI #
MOL75714-5002
|
Heilind Electronics | STACKED SFP 2X2 ASSEMBLY W/ P MEDIUM | Americas - 0 in Stock |
|
$31.3235 / $31.7911 | Buy Now |
Part Details for 0757145002
0757145002 CAD Models
0757145002 Part Data Attributes
|
0757145002
Molex
Buy Now
Datasheet
|
Compare Parts:
0757145002
Molex
Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |