Part Details for 0757300215 by Molex
Overview of 0757300215 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0757300215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757300215
|
Avnet Americas | Conn Power HDR 15 POS 4mm Solder RA Thru-Hole 15 Terminal 1 Port Tray - Trays (Alt: 0757300215) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ |
Part Details for 0757300215
0757300215 CAD Models
0757300215 Part Data Attributes
|
0757300215
Molex
Buy Now
Datasheet
|
Compare Parts:
0757300215
Molex
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 0757300215
This table gives cross-reference parts and alternative options found for 0757300215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757300215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBT-115-H1-T-S-GP | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0757300215 vs IPBT-115-H1-T-S-GP |
43255-0108 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0757300215 vs 43255-0108 |
IPBT-115-H1-T-S-RA | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0757300215 vs IPBT-115-H1-T-S-RA |
0010844151 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0757300215 vs 0010844151 |
0757300115 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0757300215 vs 0757300115 |
IPL1-115-03-F-SH-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0757300215 vs IPL1-115-03-F-SH-K |
91570-115LF | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 0757300215 vs 91570-115LF |
IPL1-115-02-L-S-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0757300215 vs IPL1-115-02-L-S-K |
009090150111805 | CONNECTOR, 15 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 0757300215 vs 009090150111805 |
IPL1-115-01-L-S-K | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0757300215 vs IPL1-115-01-L-S-K |