Part Details for 0757570452 by Molex
Overview of 0757570452 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 0757570452
0757570452 CAD Models
0757570452 Part Data Attributes
|
0757570452
Molex
Buy Now
Datasheet
|
Compare Parts:
0757570452
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (60) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 0757570452
This table gives cross-reference parts and alternative options found for 0757570452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757570452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908792747 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0757570452 vs 0908792747 |
1-178488-9 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0757570452 vs 1-178488-9 |
178498-9 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0757570452 vs 178498-9 |
71231-0607 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0757570452 vs 71231-0607 |
0712310107 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0757570452 vs 0712310107 |
43160-5505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0757570452 vs 43160-5505 |
10136646-05114LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0757570452 vs 10136646-05114LF |
4-1318301-5 | 5 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 0757570452 vs 4-1318301-5 |
43160-3205 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0757570452 vs 43160-3205 |
43160-0605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0757570452 vs 43160-0605 |