Part Details for 0757571181 by Molex
Overview of 0757571181 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0757571181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757571181-ND
|
DigiKey | CONN HEADER VERT 16POS 3.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1029 In Stock |
|
$0.5927 / $1.2900 | Buy Now |
DISTI #
0757571181
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757571181) RoHS: Compliant Min Qty: 1064 Package Multiple: 1064 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.5302 / $2.2286 | Buy Now |
DISTI #
MOL75757-1181
|
Heilind Electronics | MX150 HDR ASSY VERT DUAL T TIN | Americas - 0 in Stock |
|
$1.6622 / $1.9117 | Buy Now |
DISTI #
0757571181
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757571181) RoHS: Compliant Min Qty: 1064 Package Multiple: 1064 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.5302 / $2.2286 | Buy Now |
DISTI #
0757571181
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757571181) RoHS: Compliant Min Qty: 1064 Package Multiple: 1064 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.5302 / $2.2286 | Buy Now |
Part Details for 0757571181
0757571181 CAD Models
0757571181 Part Data Attributes
|
0757571181
Molex
Buy Now
Datasheet
|
Compare Parts:
0757571181
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | MX150 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |