-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 2X10 VERT BRKWAY TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14794-ND
|
DigiKey | CONN HEADER VERT 20POS 3.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
9581 In Stock |
|
$1.2691 / $1.8000 | Buy Now |
DISTI #
0757571401
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757571401) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.8887 / $3.3046 | Buy Now |
DISTI #
MOL75757-1401
|
Heilind Electronics | MX150 2X10 VERT HEADER ASSY 1 5 TIN | Americas - 0 in Stock |
|
$2.0781 / $2.8676 | Buy Now |
DISTI #
75757-1401
|
TTI | Automotive Connectors MX150 2X10 VERT HEAD HEADER ASSY 1.5 TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 210 Package Multiple: 210 Container: Tube |
Americas - 420 In Stock |
|
$2.3400 | Buy Now |
DISTI #
0757571401
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757571401) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.8887 / $3.3046 | Buy Now |
DISTI #
0757571401
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757571401) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.8887 / $3.3046 | Buy Now |
DISTI #
0757571401
|
Avnet Asia | Conn Unshrouded Header HDR 20 POS 3.5mm Solder ST Thru-Hole Tube (Alt: 0757571401) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0757571401
Molex
Buy Now
Datasheet
|
Compare Parts:
0757571401
Molex
CONN HEADER 2X10 VERT BRKWAY TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.377 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.377 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 17 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |