Part Details for 0757830132 by Molex
Overview of 0757830132 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0757830132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1118CT-ND
|
DigiKey | CONN MINI SAS RCP 36P SLD RA SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2298 In Stock |
|
$6.5740 / $11.0400 | Buy Now |
DISTI #
0757830132
|
Avnet Americas | IPASS(TM) RA TH UNIV 0.38AU 36 CKT - Tape and Reel (Alt: 0757830132) RoHS: Compliant Min Qty: 1500 Package Multiple: 375 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.7984 / $8.2667 | Buy Now |
DISTI #
V36:1790_06558446
|
Arrow Electronics | Conn I-Pass RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port iPass™ T/R RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 12 Weeks Date Code: 2321 | Americas - 750 |
|
$6.1380 / $6.5230 | Buy Now |
DISTI #
V72:2272_06558446
|
Arrow Electronics | Conn I-Pass RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port iPass™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2124 Container: Cut Strips | Americas - 716 |
|
$6.5880 / $7.5200 | Buy Now |
DISTI #
MOL75783-0132
|
Heilind Electronics | IPASS(TM) RA TH UNIV 0.38AU 6 CKT | Americas - 825 in Stock |
|
$6.9868 | Buy Now |
DISTI #
69704791
|
Verical | Conn I-Pass RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port iPass™ T/R RoHS: Compliant Min Qty: 375 Package Multiple: 375 Date Code: 2321 | Americas - 750 |
|
$6.5230 | Buy Now |
DISTI #
58056700
|
Verical | Conn I-Pass RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port iPass™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 716 |
|
$6.5880 / $7.5200 | Buy Now |
DISTI #
75783-0132
|
TTI | High Speed / Modular Connectors 36Ckt SMT R/A RECEPT Internal Apps RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 125 Container: Reel | Americas - 0 |
|
$5.7600 | Buy Now |
DISTI #
0757830132
|
Avnet Americas | IPASS(TM) RA TH UNIV 0.38AU 36 CKT - Tape and Reel (Alt: 0757830132) RoHS: Compliant Min Qty: 1500 Package Multiple: 375 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.7984 / $8.2667 | Buy Now |
DISTI #
MOL75783-0132
|
Interstate Connecting Components | IPASS(TM) RA TH UNIV 0.38AU 6 CKT | 275 |
|
$6.9868 | Buy Now |
Part Details for 0757830132
0757830132 CAD Models
0757830132 Part Data Attributes:
|
0757830132
Molex
Buy Now
Datasheet
|
Compare Parts:
0757830132
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |