Part Details for 0758382205 by Molex
Overview of 0758382205 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0758382205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0758382205
|
Avnet Americas | Conn Backplane HDR 200 POS 1.85mm Press Fit ST Thru-Hole Tube - Trays (Alt: 0758382205) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
0758382205
|
Avnet Americas | Conn Backplane HDR 200 POS 1.85mm Press Fit ST Thru-Hole Tube - Trays (Alt: 0758382205) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
0758382205
|
Avnet Americas | Conn Backplane HDR 200 POS 1.85mm Press Fit ST Thru-Hole Tube - Trays (Alt: 0758382205) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ |
Part Details for 0758382205
0758382205 CAD Models
0758382205 Part Data Attributes
|
0758382205
Molex
Buy Now
Datasheet
|
Compare Parts:
0758382205
Molex
CONN HEADER BACKPLANE 200PS GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |