Part Details for 0759003401 by Molex
Overview of 0759003401 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0759003401
0759003401 CAD Models
0759003401 Part Data Attributes:
|
0759003401
Molex
Buy Now
Datasheet
|
Compare Parts:
0759003401
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MX150 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 0759003401
This table gives cross-reference parts and alternative options found for 0759003401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0759003401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-20-2104 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0759003401 vs 26-20-2104 |
1-647109-0 | CONNECTOR, 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0759003401 vs 1-647109-0 |
95244-703-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0759003401 vs 95244-703-10 |
RMTB1-10PL201 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 0759003401 vs RMTB1-10PL201 |
6170101C1301 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0759003401 vs 6170101C1301 |
8614-00-10-1-Y0-1-696 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0759003401 vs 8614-00-10-1-Y0-1-696 |
54101-T08-10-A03RLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0759003401 vs 54101-T08-10-A03RLF |
95820-210E1 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0759003401 vs 95820-210E1 |
8614-00-10-1-Y0-15-316-LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0759003401 vs 8614-00-10-1-Y0-15-316-LF |
CH31102H201 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 0759003401 vs CH31102H201 |