Part Details for 0759003461 by Molex
Overview of 0759003461 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0759003461
0759003461 CAD Models
0759003461 Part Data Attributes
|
0759003461
Molex
Buy Now
Datasheet
|
Compare Parts:
0759003461
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MX150 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 0759003461
This table gives cross-reference parts and alternative options found for 0759003461. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0759003461, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
393553006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0759003461 vs 393553006 |
393562006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0759003461 vs 393562006 |
393550006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0759003461 vs 393550006 |
393552006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0759003461 vs 393552006 |
0759003261 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0759003461 vs 0759003261 |
B73N3H06TB | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | 0759003461 vs B73N3H06TB |
0759000461 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0759003461 vs 0759000461 |
393563006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0759003461 vs 393563006 |
53259-0627 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | 0759003461 vs 53259-0627 |
0759003361 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0759003461 vs 0759003361 |