Part Details for 07599 by Desco Industries Inc
Overview of 07599 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07599
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R6128
|
Newark | Foot Grounder, Heel, Limegreen Strap, 1Meg, Grounder Type:Heel, Grounder Colour:Green, Resistance:1Mohm, Lead Length:24", Strap Material:Nylon (Polyamide), Pet (Polyester), Fastening Type:Hook And Loop, Product Range:- Rohs Compliant: Yes |Desco 07599 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.1500 | Buy Now |
DISTI #
16-1514-ND
|
DigiKey | FT GRNDR HL LM GN STRP 1MEG Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
277 In Stock |
|
$7.6400 | Buy Now |
DISTI #
809-07599
|
Mouser Electronics | Anti-Static Control Products 1M HEEL FOOT GRNDR LIME GREEN UL LISTED | 21 |
|
$7.7400 / $8.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.7000 / $10.2500 | Buy Now | |
DISTI #
2907453
|
element14 Asia-Pacific | FOOT GROUNDER, HEEL, LIMEGREEN STRAP, 1MEG RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$10.2116 / $10.6304 | Buy Now |
DISTI #
548ST599
|
Techni-Tool, Inc. | Desco 07599 ESD-Safe Heel Grounder, Two Layer Rubber | 566 |
|
$7.7600 | Buy Now |
DISTI #
548ST599
|
TestEquity LLC | Desco 07599 ESD-Safe Heel Grounder, Two Layer Rubber | 540 |
|
$8.1500 | Buy Now |