Part Details for 0760105137 by Molex
Overview of 0760105137 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760105137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0760105137
|
Avnet Americas | Connector Accessories Shell Body Straight Tray - Trays (Alt: 0760105137) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ | |
DISTI #
0760105137
|
Avnet Americas | Connector Accessories Shell Body Straight Tray - Trays (Alt: 0760105137) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ | |
DISTI #
0760105137
|
Avnet Americas | Connector Accessories Shell Body Straight Tray - Trays (Alt: 0760105137) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ |
Part Details for 0760105137
0760105137 CAD Models
0760105137 Part Data Attributes
|
0760105137
Molex
Buy Now
Datasheet
|
Compare Parts:
0760105137
Molex
Telecom and Datacom Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY |