Part Details for 0760151125 by Molex
Overview of 0760151125 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760151125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0760151125
|
Avnet Americas | Conn Backplane HDR 140 POS 3.7mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0760151125) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
0760151125
|
Avnet Americas | Conn Backplane HDR 140 POS 3.7mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0760151125) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
0760151125
|
Avnet Americas | Conn Backplane HDR 140 POS 3.7mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0760151125) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ |
Part Details for 0760151125
0760151125 CAD Models
0760151125 Part Data Attributes:
|
0760151125
Molex
Buy Now
Datasheet
|
Compare Parts:
0760151125
Molex
Board Connector, 140 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |