Part Details for 0760155402 by Molex
Overview of 0760155402 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760155402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0760155402-ND
|
DigiKey | CONN HEADER I-TRAC 56POS PCB Min Qty: 300 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0652 | Buy Now |
DISTI #
0760155402
|
Avnet Americas | Conn Backplane HDR 56 POS 1.85mm Solder ST Thru-Hole Tray - Trays (Alt: 0760155402) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tray | 300 Factory Stock |
|
$5.3308 / $9.8440 | Buy Now |
DISTI #
MOL76015-5402
|
Heilind Electronics | I-TRAC 7 ROW BP ASSY - 4 COL UIDE RIGHT | Americas - 0 in Stock |
|
$6.6471 / $7.7165 | Buy Now |
DISTI #
0760155402
|
Avnet Americas | Conn Backplane HDR 56 POS 1.85mm Solder ST Thru-Hole Tray - Trays (Alt: 0760155402) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tray | 300 Factory Stock |
|
$5.3308 / $9.8440 | Buy Now |