Part Details for 0760201006 by Molex
Overview of 0760201006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760201006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0760201006-ND
|
DigiKey | CONN RCPT I-TRAC 84POS PCB Min Qty: 264 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.7134 | Buy Now |
DISTI #
0760201006
|
Avnet Americas | Conn Backplane RCP 84 POS 1.85mm Solder RA Thru-Hole Tray - Trays (Alt: 0760201006) RoHS: Compliant Min Qty: 264 Package Multiple: 264 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$8.9282 / $16.4871 | Buy Now |
DISTI #
MOL76020-1006
|
Heilind Electronics | I-TRAC 7ROW 6 COLUMN OPEN DC SSY | Americas - 0 in Stock |
|
$13.5281 / $14.4751 | Buy Now |
Part Details for 0760201006
0760201006 CAD Models
0760201006 Part Data Attributes
|
0760201006
Molex
Buy Now
Datasheet
|
Compare Parts:
0760201006
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |