Part Details for 0760445001 by Molex
Overview of 0760445001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760445001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11259-ND
|
DigiKey | CONN SFP+ RCPT W/CAGE 2X1 40P RA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
752 In Stock |
|
$18.9361 / $30.1800 | Buy Now |
DISTI #
0760445001
|
Avnet Americas | STACKED SFP+ 2X1 CONN ASSY W/ TIN TAILS - Trays (Alt: 0760445001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 243 |
|
$18.1976 / $25.7405 | Buy Now |
DISTI #
MOL76044-5001
|
Heilind Electronics | STACKED SFP+ 2X1 CONN ASSY W/ TIN TAILS | Americas - 0 in Stock |
|
$20.7305 / $21.0399 | Buy Now |
DISTI #
76044-5001
|
TTI | I/O Connectors Stacked SFP+ 2X1 con nn assy w/ tin tails RoHS: Compliant pbFree: Pb-Free Min Qty: 324 Package Multiple: 324 Container: Tray | Americas - 0 |
|
$15.5300 / $17.0900 | Buy Now |
DISTI #
0760445001
|
Avnet Americas | STACKED SFP+ 2X1 CONN ASSY W/ TIN TAILS - Trays (Alt: 0760445001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 243 |
|
$18.1976 / $25.7405 | Buy Now |
DISTI #
0760445001
|
Avnet Asia | STACKED SFP+ 2X1 CONN ASSY W/ TIN TAILS (Alt: 0760445001) RoHS: Compliant Min Qty: 324 Package Multiple: 54 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0760445001
0760445001 CAD Models
0760445001 Part Data Attributes:
|
0760445001
Molex
Buy Now
Datasheet
|
Compare Parts:
0760445001
Molex
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |