Part Details for 0760550617 by Molex
Overview of 0760550617 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0760550617
0760550617 CAD Models
0760550617 Part Data Attributes:
|
0760550617
Molex
Buy Now
Datasheet
|
Compare Parts:
0760550617
Molex
Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | IMPACT, STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0760550617
This table gives cross-reference parts and alternative options found for 0760550617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0760550617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0760557606 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760550617 vs 0760557606 |
0760551624 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760550617 vs 0760551624 |
0760556607 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 0760550617 vs 0760556607 |
0760402008 | Board Connector, 240 Contact(s), 15 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0760550617 vs 0760402008 |
0760358805 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760550617 vs 0760358805 |
76055-2607 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Molex | 0760550617 vs 76055-2607 |
0760358804 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760550617 vs 0760358804 |
0760558606 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 0760550617 vs 0760558606 |
0760402050 | Board Connector, 240 Contact(s), 15 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0760550617 vs 0760402050 |
0760554606 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 0760550617 vs 0760554606 |