Part Details for 0760551118 by Molex
Overview of 0760551118 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760551118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0760551118-ND
|
DigiKey | CONN HEADER IMPACT 150POS PCB Min Qty: 364 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6037 | Buy Now |
DISTI #
0760551118
|
Avnet Americas | Conn Hard Metric HDR 150 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0760551118) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Container: Tray | 0 |
|
RFQ |
Part Details for 0760551118
0760551118 CAD Models
0760551118 Part Data Attributes
|
0760551118
Molex
Buy Now
Datasheet
|
Compare Parts:
0760551118
Molex
Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0760551118
This table gives cross-reference parts and alternative options found for 0760551118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0760551118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114451-1040011 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0760551118 vs 10114451-1040011 |
10067808-101LF | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0760551118 vs 10067808-101LF |
0767106110 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0760551118 vs 0767106110 |
10114451-5050031 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0760551118 vs 10114451-5050031 |
10114451-1010031 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0760551118 vs 10114451-1010031 |
10097311-111LF | Board Connector, 150 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0760551118 vs 10097311-111LF |
SK10016527-101 | Board Connector, 150 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 0760551118 vs SK10016527-101 |
0760551115 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760551118 vs 0760551115 |
0760550105 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 0760551118 vs 0760550105 |
0760559106 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760551118 vs 0760559106 |