Part Details for 0760551605 by Molex
Overview of 0760551605 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760551605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0760551605-ND
|
DigiKey | CONN HEADER IMPACT 240POS PCB Min Qty: 224 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.3029 | Buy Now |
DISTI #
0760551605
|
Avnet Americas | Conn Backplane HDR 240 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0760551605) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 11 Weeks, 0 Days Container: Tray | 224 Factory Stock |
|
$12.3176 / $21.2582 | Buy Now |
DISTI #
MOL76055-1605
|
Heilind Electronics | IMPACT BP 5X16 OPEN SN | Americas - 0 in Stock |
|
$18.3894 / $18.6639 | Buy Now |
DISTI #
0760551605
|
Avnet Americas | Conn Backplane HDR 240 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0760551605) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 11 Weeks, 0 Days Container: Tray | 224 Factory Stock |
|
$12.3176 / $21.2582 | Buy Now |
Part Details for 0760551605
0760551605 CAD Models
0760551605 Part Data Attributes:
|
0760551605
Molex
Buy Now
Datasheet
|
Compare Parts:
0760551605
Molex
CONN HEADER BP 240POS 16COL GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |